356-028-521-102

Heilind Number:EDA356-028-521-102
Manufacturer:EDAC
Manufacturer Number:356-028-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-521-102

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156 inch pitch and single centerline row spacing enable easy installation, while the 28 positions cater to your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in our connector for seamless board-to-board connections in your electronic projects.