MS27505E13B8PA L/C

Heilind Number:EDA356-028-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B8PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B8PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-521-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for seamless integration, it features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the 28 positions and center row configuration cater to diverse connection needs. Its straight mount orientation and single centerline row spacing offer easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic setups. Elevate your connectivity game with this essential component.