356-028-521-104

Heilind Number:EDA356-028-521-104
Manufacturer:EDAC
Manufacturer Number:356-028-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features 28 positions in a single centerline row, ensuring efficient signal transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .156 inches and straight mount orientation, it offers easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this black Card Edge Connector for high-speed, low-amperage connectivity.