MS27505E13B8PB L/C

Heilind Number:EDA356-028-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B8PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B8PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with a 5 A amperage rating. With 28 positions arranged in a single centerline row, it offers seamless integration for your board-to-board connections. The .156-inch pitch and straight mount orientation provide easy installation, while the wide operating temperature range of -40 to 105 °C guarantees resilience in various environments. Trust in this high-quality component for efficient and secure interconnectivity in your electronic systems.