| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E13B8PD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-028-521-158 |
MS27505E13B8PD L/C
| Heilind Number: | EDA356-028-521-158 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E13B8PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a durable black UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable performance in various applications. This connector offers 28 positions in a single centerline row, perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees durability and functionality in diverse environments. Upgrade your connection solutions with this high-quality component.

