356-029-400-101

Heilind Number:EDA356-029-400-101
Manufacturer:EDAC
Manufacturer Number:356-029-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-400-101

Detailed Description

Enhance your electronic connections with this high-performing Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its 29 positions cater to a wide range of connectivity needs. The .156-inch pitch and single centerline row spacing offer seamless integration, and its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Elevate your PCB connections with this essential component.