356-029-400-102

Heilind Number:EDA356-029-400-102
Manufacturer:EDAC
Manufacturer Number:356-029-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-400-102

Detailed Description

Enhance your board-to-board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The 29 positions, arranged in a single centerline row, offer ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suited for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your system with this essential connector for seamless and efficient data transmission.