356-029-400-107

Heilind Number:EDA356-029-400-107
Manufacturer:EDAC
Manufacturer Number:356-029-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-400-107

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, its 29 positions in a single center row offer ample connectivity options, while the black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic applications. Upgrade your setup with this high-quality connector for efficient and secure data transmission.