356-029-400-158

Heilind Number:EDA356-029-400-158
Manufacturer:EDAC
Manufacturer Number:356-029-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-400-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable transmission of signals. The single centerline row configuration, with a pitch of .156 in, accommodates 29 positions for seamless integration onto PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Its straight mount orientation facilitates easy installation, making it a convenient solution for your connectivity needs. Upgrade your devices with this high-quality Card Edge Connector for enhanced functionality.