356-029-400-168

Heilind Number:EDA356-029-400-168
Manufacturer:EDAC
Manufacturer Number:356-029-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-400-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance even in demanding environments. Featuring a single centerline row with 29 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee reliable power transmission, with a 5 A amperage rating for efficient operation. With a pitch of .156 inches and straight mount orientation, it's easy to install and secure in place. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.