356-029-420-101

Heilind Number:EDA356-029-420-101
Manufacturer:EDAC
Manufacturer Number:356-029-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-420-101

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material crafted from Copper Alloy, it guarantees efficient and reliable power transmission. Featuring a pitch of .156 in and 29 positions in a single centerline row, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, its straight mount orientation makes installation a breeze. Upgrade your device's performance with this high-quality connector.