356-029-420-102

Heilind Number:EDA356-029-420-102
Manufacturer:EDAC
Manufacturer Number:356-029-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-420-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power distribution, it boasts a 5A amperage capacity, ensuring reliable operation even in demanding environments. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers durability but also complies with safety standards. Featuring a single centerline row design with 29 positions, it facilitates seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and stable connections. Elevate your connectivity game with this essential component.