356-029-420-103

Heilind Number:EDA356-029-420-103
Manufacturer:EDAC
Manufacturer Number:356-029-420-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-420-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-420-103

Detailed Description

Enhance your electronic connections with our robust Card Edge Connector. Designed for optimal performance, this essential component features 29 positions with a single centerline row, ensuring seamless connectivity on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in harsh environments. With a pitch of .156 inches and an amperage rating of 5A, it offers efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic setup.