356-029-420-104

Heilind Number:EDA356-029-420-104
Manufacturer:EDAC
Manufacturer Number:356-029-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-420-104

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. The 29 copper alloy contacts are arranged in a single centerline row, facilitating seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees efficiency even in extreme conditions. Perfect for a variety of applications, this connector is a must-have for your electronic projects.