356-029-420-108

Heilind Number:EDA356-029-420-108
Manufacturer:EDAC
Manufacturer Number:356-029-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-420-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal efficiency, it boasts a 5 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With 29 positions and a .156 inch pitch, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the single centerline row configuration provides easy installation. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105 °C, making it a versatile and dependable choice for your projects.