356-029-420-168

Heilind Number:EDA356-029-420-168
Manufacturer:EDAC
Manufacturer Number:356-029-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-420-168

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector offers 29 positions in a single centerline row, with a pitch of .156 inches, suitable for various PCB applications. Operating smoothly at temperatures ranging from -40 to 105°C, it's built to withstand harsh environments. Its straight mount orientation and center row spacing make installation a breeze. Upgrade your connectivity solutions with this high-quality connector.