356-029-420-178

Heilind Number:EDA356-029-420-178
Manufacturer:EDAC
Manufacturer Number:356-029-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-420-178

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a contact material of high-quality Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and single centerline row spacing make it easy to install, while the 29 positions offer ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a professional manufacturer or DIY enthusiast, this connector is a must-have for your projects. Explore its potential in enhancing your connectivity solutions today.