356-029-421-101

Heilind Number:EDA356-029-421-101
Manufacturer:EDAC
Manufacturer Number:356-029-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-421-101

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features a 5A amperage capacity and is constructed from high-quality UL 94V-0 Thermoplastic Polyester. With 29 positions in a single centerline row configuration, it ensures seamless data transfer. The copper alloy contacts guarantee reliable conductivity, while the .156" pitch offers precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Upgrade your setup with this essential component.