356-029-421-102

Heilind Number:EDA356-029-421-102
Manufacturer:EDAC
Manufacturer Number:356-029-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-421-102

Detailed Description

Enhance connectivity within your PCB assembly with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, this connector boasts reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and single centerline row spacing accommodate precise board-to-board connections. Offering 29 positions in a straight mount orientation, it facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic applications. Trust in its quality and performance to streamline your PCB connectivity needs.