356-029-421-103

Heilind Number:EDA356-029-421-103
Manufacturer:EDAC
Manufacturer Number:356-029-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-421-103

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers seamless connectivity in a single centerline row configuration. Boasting 29 positions and a straight mount orientation, it's perfect for a variety of applications. Its wide operating temperature range of -40 to 105 °C guarantees versatility in challenging environments. Upgrade your setup with this essential component for efficient board-to-board connections.