356-029-421-104

Heilind Number:EDA356-029-421-104
Manufacturer:EDAC
Manufacturer Number:356-029-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-421-104

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black color and a high amperage capacity of 5 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a center row configuration and a pitch of .156 inches, it offers seamless integration on your PCB. Constructed with copper alloy contacts, it guarantees reliable signal transmission. Ideal for various applications, this connector boasts 29 positions and a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is a versatile and essential component for any electronics project.