356-029-421-107

Heilind Number:EDA356-029-421-107
Manufacturer:EDAC
Manufacturer Number:356-029-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-421-107

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features 29 positions in a single centerline row, ensuring seamless integration on your PCB. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-lasting reliability even in harsh operating environments. With a contact material of Copper Alloy, it provides efficient power transmission with a maximum amperage of 5 A. The .156-inch pitch and straight mount orientation offer easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.