356-029-421-108

Heilind Number:EDA356-029-421-108
Manufacturer:EDAC
Manufacturer Number:356-029-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-421-108

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector, featuring a sleek black design that seamlessly complements your setup. Engineered for reliable performance, it boasts a 5 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for enhanced durability. The 29-position connector, with a .156-inch pitch, ensures precise and efficient data transmission. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Its single centerline row configuration and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance PCB setup.