356-029-421-112

Heilind Number:EDA356-029-421-112
Manufacturer:EDAC
Manufacturer Number:356-029-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-421-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration. Its sleek black design adds a touch of sophistication, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. Featuring 29 positions in a single centerline row, this connector offers ample connectivity options. The .156-inch pitch and straight mount orientation make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile and reliable choice for various applications. Upgrade your connectivity solutions with this essential component.