356-029-421-158

Heilind Number:EDA356-029-421-158
Manufacturer:EDAC
Manufacturer Number:356-029-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-421-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 29 positions in a single centerline row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability, even in challenging environments. With a pitch of .156 in, it offers precise alignment for optimal performance. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and sleek black finish make it a versatile choice for various electronic devices. Upgrade your connectivity solution today with this advanced Card Edge Connector.