356-029-421-168

Heilind Number:EDA356-029-421-168
Manufacturer:EDAC
Manufacturer Number:356-029-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-421-168

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration on printed circuit boards, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability. With a current rating of 5 A, it guarantees efficient power transfer. Featuring a single centerline row with 29 positions, it facilitates precise connections. The contact material, made of high-quality Copper Alloy, ensures optimal signal transmission. With a pitch of .156 inches and straight mount orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Explore seamless connectivity with this indispensable component.