356-029-421-178

Heilind Number:EDA356-029-421-178
Manufacturer:EDAC
Manufacturer Number:356-029-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-029-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-421-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum durability and efficiency, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a 5 A amperage capacity, it delivers seamless power transmission. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and single centerline row spacing offer convenient integration. Featuring 29 positions in a straight mount orientation, it allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.