MS27505E13B8SB L/C

Heilind Number:EDA356-029-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B8SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-500-101

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient transmission of power and signals. Featuring a single centerline row with 29 positions, it provides ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for a range of applications, from home electronics to industrial machinery. Elevate your PCB assembly with this essential component.