MS27505E13B98SA L/C

Heilind Number:EDA356-029-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-520-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts and a pitch of .156 inches, it guarantees reliable data transmission. Boasting 29 positions in a single centerline row configuration, it facilitates seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your devices with this high-quality connector, a must-have in any electronics toolkit.