MS27505E13B98SB L/C

Heilind Number:EDA356-029-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B98SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B98SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-520-102

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity and features durable Copper Alloy contacts for reliable signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures exceptional safety and longevity. With a standard .156-inch pitch and 29 positions available, this connector offers seamless integration for your PCB assembly. Its straight mount orientation and single centerline row spacing make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your electronic systems with this essential component for seamless board-to-board connections.