MS27505E13B98SC L/C

Heilind Number:EDA356-029-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B98SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-520-103

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a sleek black finish and meets the rigorous UL 94V-0 standards for housing material. Its copper alloy contacts ensure reliable power transmission, while the centerline row configuration allows for easy installation. With 29 positions and a pitch of .156 inches, it offers ample connectivity options for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and efficient choice for your projects, whether in a professional or DIY setting. Elevate your PCB connections with this essential component.