MS27505E13B98SD L/C

Heilind Number:EDA356-029-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-520-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in a variety of electronic applications. Crafted with precision and durability in mind, its black UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable operation, even in challenging environments. The Copper Alloy contacts offer excellent conductivity, while the .156-inch pitch and single centerline row spacing facilitate seamless integration on your board. With 29 positions available, you have ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Trust in its quality and efficiency for all your board-to-board PCB linking needs.