MS27505E13F35P L/C

Heilind Number:EDA356-029-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-520-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it guarantees reliable power transmission. The 29 positions, arranged in a single centerline row, provide ample connectivity options. Crafted with precision, the contacts are made of high-quality Copper Alloy, facilitating efficient signal transmission. Its .156-inch pitch and straight mount orientation make it easy to install on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic projects.