MS27505E13F35PA L/C

Heilind Number:EDA356-029-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-520-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek Black design and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a 5 A amperage rating, it guarantees efficient power transmission. The Copper Alloy contact material and .156-inch pitch provide secure and stable connections, while the single Centerline Row layout with 29 positions offers ample room for your PCB needs. Whether you require straight or angled mounting, this connector accommodates both orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.