MS27505E13F35PC L/C

Heilind Number:EDA356-029-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-520-168

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, it ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring 29 positions in a single centerline row configuration, it offers ample connectivity options. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation and .156-inch pitch make it easy to install, while its 5A amperage rating provides sufficient power for diverse electronic devices. Perfect for board-to-board connections, this connector is a must-have for any professional setup.