MS27505E13F35SA L/C

Heilind Number:EDA356-029-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 29 positions in a single centerline row, ensuring optimal space utilization. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and long-lasting performance. The black color adds a sleek touch, while the straight mount orientation facilitates easy installation. With an amperage of 5A and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector for efficient and secure board-to-board connectivity in your projects.