MS27505E13F35SB L/C

Heilind Number:EDA356-029-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-521-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5A. With a single centerline row and 29 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and straight mount orientation allow for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your electronic systems with this essential component, a must-have in any connector toolkit.