MS27505E13F35SC L/C

Heilind Number:EDA356-029-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-521-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black exterior, this connector ensures a secure and stable connection for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a current rating of 5 A, it is suitable for various power and signal applications. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and single centerline row spacing offer easy installation on PCBs. With 29 positions in a straight mount orientation, it allows for efficient board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, it is reliable in harsh environments. Upgrade your electronic assemblies with this essential component, ideal for a variety of industries.