MS27505E13F4PA L/C

Heilind Number:EDA356-029-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F4PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F4PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-521-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a 5 A amperage capacity and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single centerline row design and 29 positions, it offers seamless integration within your circuitry. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and straight mount orientation facilitate effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your board-to-board connection needs. Trust in this high-quality component to elevate the efficiency of your electronic setups.