MS27505E13F4PB L/C

Heilind Number:EDA356-029-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-521-168

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficiency and reliability, it features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a straight mount orientation and a single centerline row spacing, it offers easy installation onto PCBs. The 29 copper alloy contact positions provide secure and stable connections, while the .156-inch pitch allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various applications in the electronics industry.