MS27505E13F4PC L/C

Heilind Number:EDA356-029-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F4PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F4PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-029-521-178

Detailed Description

Enhance your connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Engineered for optimal performance, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With 29 positions and a pitch of .156 inches, it offers ample room for seamless connections. The copper alloy contact material ensures reliable conductivity, while the single centerline row spacing and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Trust in our high-quality connector to streamline your PCB connections with precision.