356-030-400-101

Heilind Number:EDA356-030-400-101
Manufacturer:EDAC
Manufacturer Number:356-030-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-400-101

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring optimal performance in various environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector offers 30 positions in a single centerline row, with a pitch of .156 inches for easy installation. Its straight mount orientation and center row spacing make it versatile for a range of applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for your PCB connections.