356-030-400-102

Heilind Number:EDA356-030-400-102
Manufacturer:EDAC
Manufacturer Number:356-030-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-400-102

Detailed Description

Enhance your connectivity solutions with our cutting-edge Card Edge Connector, designed for peak performance in electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and reliability for your projects. Offering a single centerline row with 30 copper alloy positions, it facilitates seamless data transmission with a pitch of .156 inches. Operating effortlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Whether for industrial or consumer electronics, this connector guarantees secure and efficient board-to-board PCB connections. Upgrade your systems with this essential component, where innovation meets functionality.