356-030-400-103

Heilind Number:EDA356-030-400-103
Manufacturer:EDAC
Manufacturer Number:356-030-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-400-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 5 A and contact material crafted from Copper Alloy, this connector guarantees efficient power transmission. Its single centerline row configuration with 30 positions offers seamless integration for your PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.