356-030-400-104

Heilind Number:EDA356-030-400-104
Manufacturer:EDAC
Manufacturer Number:356-030-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-400-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, it ensures both durability and reliability. Featuring a single centerline row with 30 positions, and a contact material of Copper Alloy, it guarantees optimal conductivity. The .156-inch pitch and straight mount orientation make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity game with this essential component.