356-030-400-108

Heilind Number:EDA356-030-400-108
Manufacturer:EDAC
Manufacturer Number:356-030-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-400-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a single centerline row configuration and a total of 30 positions, it offers seamless integration onto your PCBs. Boasting an amperage of 5 A and an operating temperature range of -40 to 105 °C, this connector ensures reliable power transmission even in harsh environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast.