356-030-400-158

Heilind Number:EDA356-030-400-158
Manufacturer:EDAC
Manufacturer Number:356-030-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-400-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic assemblies. Made of durable UL 94V-0 Thermoplastic Polyester housing material and featuring high-performance Copper Alloy contacts, this connector ensures reliable power and signal transmission. With a compact .156-inch pitch and 30 positions, it offers versatile connectivity options. Its single centerline row configuration and straight mount orientation make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your board-to-board connections with this essential component for efficient and dependable performance.