356-030-400-168

Heilind Number:EDA356-030-400-168
Manufacturer:EDAC
Manufacturer Number:356-030-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-400-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, you can trust in its reliable conductivity. This connector boasts a single centerline row, with 30 positions and a pitch of .156 inches, perfect for seamless board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade to this connector and experience enhanced functionality and performance in your electronic projects.