356-030-400-178

Heilind Number:EDA356-030-400-178
Manufacturer:EDAC
Manufacturer Number:356-030-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-400-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable power transmission, with an amperage rating of 5 A. With 30 positions available in a single centerline row configuration, it offers ample connectivity options. The .156-inch pitch and straight mount orientation provide easy installation, while the operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your PCB setup with this essential component.