356-030-420-102

Heilind Number:EDA356-030-420-102
Manufacturer:EDAC
Manufacturer Number:356-030-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-420-102

Detailed Description

Enhance connectivity in your electronic devices with this indispensable Card Edge Connector. Designed for seamless integration on PCBs, it features 30 positions, ensuring ample room for multiple connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. With a low amperage of 5 A, it's perfect for various applications. The copper alloy contact material and .156-inch pitch deliver reliable performance, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup today with this essential component.